EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC16-E/SN

DigiKey Part Number
150-24FC16-E/SN-ND
Manufacturer
Manufacturer Product Number
24FC16-E/SN
Description
IC EEPROM 16KBIT I2C 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
257,34920 Kč183,73 Kč
1006,92930 Kč692,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč