8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC08T-E/Q6B36KVAO

DigiKey Part Number
150-24FC08T-E/Q6B36KVAOTR-ND - Tape & Reel (TR)
150-24FC08T-E/Q6B36KVAOCT-ND - Cut Tape (CT)
150-24FC08T-E/Q6B36KVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC08T-E/Q6B36KVAO
Description
IC EEPROM 8KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24FC08T-E/Q6B36KVAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30010,07874 Kč33 259,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,07874 Kč
Unit Price with VAT:12,19528 Kč