EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CW1280T-I/ST

DigiKey Part Number
24CW1280T-I/STTR-ND - Tape & Reel (TR)
24CW1280T-I/STCT-ND - Cut Tape (CT)
24CW1280T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CW1280T-I/ST
Description
IC EEPROM 128KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24CW1280T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,22874 Kč33 071,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč