
24CSM01T-I/SN | |
|---|---|
DigiKey Part Number | 150-24CSM01T-I/SNTR-ND - Tape & Reel (TR) 150-24CSM01T-I/SNCT-ND - Cut Tape (CT) 150-24CSM01T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CSM01T-I/SN |
Description | IC EEPROM 1MBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 3.4 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,53000 Kč | 20,53 Kč |
| 25 | 19,91560 Kč | 497,89 Kč |
| 100 | 19,09430 Kč | 1 909,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 19,09436 Kč | 63 011,39 Kč |
| Unit Price without VAT: | 20,53000 Kč |
|---|---|
| Unit Price with VAT: | 24,84130 Kč |


