
24CSM01T-E/Q4B | |
|---|---|
DigiKey Part Number | 150-24CSM01T-E/Q4BTR-ND - Tape & Reel (TR) 150-24CSM01T-E/Q4BCT-ND - Cut Tape (CT) 150-24CSM01T-E/Q4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CSM01T-E/Q4B |
Description | IC EEPROM 1MBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 70 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24CSM01T-E/Q4B Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 25 | 22,10680 Kč | 552,67 Kč |
| 100 | 21,27260 Kč | 2 127,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,27274 Kč | 106 363,70 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |




