EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS512T-E/OT

DigiKey Part Number
150-24CS512T-E/OTTR-ND - Tape & Reel (TR)
150-24CS512T-E/OTCT-ND - Cut Tape (CT)
150-24CS512T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CS512T-E/OT
Description
IC EEPROM 512KBIT I2C SOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
3.4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
SOT-23-5
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
2514,59880 Kč364,97 Kč
10013,97320 Kč1 397,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,97319 Kč41 919,57 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč