EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C01C/SN

DigiKey Part Number
24C01C/SN-ND
Manufacturer
Manufacturer Product Number
24C01C/SN
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24C01C/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Access Time
3.5 µs
DigiKey Programmable
Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
257,13920 Kč178,48 Kč
1007,05530 Kč705,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč