Direct

24AA65/SM | |
|---|---|
DigiKey Part Number | 24AA65/SM-ND |
Manufacturer | |
Manufacturer Product Number | 24AA65/SM |
Description | IC EEPROM 64KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24AA65/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 6V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA65T/SM | Microchip Technology | 0 | 24AA65T/SM-ND | 48,50538 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 51,73906 Kč | 9 313,03 Kč |
| Unit Price without VAT: | 51,73906 Kč |
|---|---|
| Unit Price with VAT: | 62,60426 Kč |


