
24AA64T/SN | |
|---|---|
DigiKey Part Number | 150-24AA64T/SNTR-ND - Tape & Reel (TR) 150-24AA64T/SNCT-ND - Cut Tape (CT) 150-24AA64T/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA64T/SN |
Description | IC EEPROM 64KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA64T/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64/SN | Microchip Technology | 1 381 | 24AA64/SN-ND | 10,50000 Kč | Direct |
| 24AA64T-I/SN | Microchip Technology | 11 384 | 24AA64T-I/SNCT-ND | 11,55000 Kč | Similar |
| 24FC64FT-I/SN | Microchip Technology | 2 744 | 150-24FC64FT-I/SNCT-ND | 9,03000 Kč | Similar |
| 24FC64T-I/SN | Microchip Technology | 4 667 | 24FC64T-I/SNCT-ND | 9,03000 Kč | Similar |
| AT24CS64-SSHM-T | Microchip Technology | 5 529 | AT24CS64-SSHM-TCT-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 10,51117 Kč | 34 686,86 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

