
24AA1025-I/SM | |
|---|---|
DigiKey Part Number | 24AA1025-I/SM-ND |
Manufacturer | |
Manufacturer Product Number | 24AA1025-I/SM |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24AA1025-I/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CM01-SHM-B | Microchip Technology | 144 | AT24CM01-SHM-B-ND | 23,94000 Kč | Similar |
| 24AA1025T-I/SM | Microchip Technology | 5 882 | 24AA1025T-I/SMCT-ND | 92,81000 Kč | Parametric Equivalent |
| 24AA1026-I/SM | Microchip Technology | 90 | 24AA1026-I/SM-ND | 85,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

