24AA044T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet
EEPROM Memory IC 4Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA044T-E/SN

DigiKey Part Number
24AA044T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA044T-E/SN
Description
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA044T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 2
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,73097 Kč28 812,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,73097 Kč
Unit Price with VAT:10,56447 Kč