Direct
Similar
Similar
Similar
Similar
Similar
Similar

24AA01H-I/ST | |
|---|---|
DigiKey Part Number | 24AA01H-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24AA01H-I/ST |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA01H-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01HT-I/ST | Microchip Technology | 0 | 24AA01HT-I/STTR-ND | 7,43749 Kč | Direct |
| 24AA01-I/ST | Microchip Technology | 0 | 24AA01-I/ST-ND | 7,43749 Kč | Similar |
| AT24CS01-XHM-T | Microchip Technology | 956 | AT24CS01-XHM-TCT-ND | 6,51000 Kč | Similar |
| BR24G01FVT-3AGE2 | Rohm Semiconductor | 0 | BR24G01FVT-3AG2CT-ND | 4,41000 Kč | Similar |
| BR24G01FVT-3GE2 | Rohm Semiconductor | 0 | BR24G01FVT-3GE2CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 7,43749 Kč | 8 181,24 Kč |
| Unit Price without VAT: | 7,43749 Kč |
|---|---|
| Unit Price with VAT: | 8,99936 Kč |





