
24AA00-I/P | |
|---|---|
DigiKey Part Number | 24AA00-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 24AA00-I/P |
Description | IC EEPROM 128BIT I2C 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128bit I2C 400 kHz 3500 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA00-I/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 3500 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 16 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 140 | 7,13932 Kč | 8 138,82 Kč |
| Unit Price without VAT: | 7,13932 Kč |
|---|---|
| Unit Price with VAT: | 8,63858 Kč |

