
23LCV512-I/SN | |
|---|---|
DigiKey Part Number | 23LCV512-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 23LCV512-I/SN |
Description | IC SRAM 512KBIT SPI/DUAL 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 512Kbit SPI - Dual I/O 20 MHz 8-SOIC |
EDA/CAD Models | 23LCV512-I/SN Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Packaging Tube | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 25 | 42,62600 Kč | 1 065,65 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |






