
23LC1024T-I/SN | |
|---|---|
DigiKey Part Number | 23LC1024T-I/SNTR-ND - Tape & Reel (TR) 23LC1024T-I/SNCT-ND - Cut Tape (CT) 23LC1024T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23LC1024T-I/SN |
Description | IC SRAM 1MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI - Quad I/O 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 23LC1024T-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 52,03305 Kč | 171 709,07 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



