
23K640-E/P | |
|---|---|
DigiKey Part Number | 23K640-E/P-ND |
Manufacturer | |
Manufacturer Product Number | 23K640-E/P |
Description | IC SRAM 64KBIT SPI 20MHZ 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 64Kbit SPI 20 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 23K640-E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 17,34435 Kč | 8 325,29 Kč |
| Unit Price without VAT: | 17,34435 Kč |
|---|---|
| Unit Price with VAT: | 20,98666 Kč |

