SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23K256T-I/ST

DigiKey Part Number
23K256T-I/STTR-ND - Tape & Reel (TR)
23K256T-I/STCT-ND - Cut Tape (CT)
23K256T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23K256T-I/ST
Description
IC SRAM 256KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
23K256T-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
20 MHz
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,53000 Kč32,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,78166 Kč74 454,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,53000 Kč
Unit Price with VAT:39,36130 Kč