
23AA04M-I/ST | |
|---|---|
DigiKey Part Number | 150-23AA04M-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 23AA04M-I/ST |
Description | IC SRAM 4MBIT SPI/QUAD 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 4Mbit SPI - Quad I/O 143 MHz 7 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 23AA04M-I/ST Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 143 MHz |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Synchronous | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 25 | 84,08920 Kč | 2 102,23 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |


