
23AA02M-I/SN | |
|---|---|
DigiKey Part Number | 150-23AA02M-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 23AA02M-I/SN |
Description | IC SRAM 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 2Mbit SPI - Quad I/O 143 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 23AA02M-I/SN Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 143 MHz |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Synchronous | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 25 | 63,79200 Kč | 1 594,80 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


