SRAM Memory IC 64Kbit SPI 20 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23A640-I/P

DigiKey Part Number
23A640-I/P-ND
Manufacturer
Manufacturer Product Number
23A640-I/P
Description
IC SRAM 64KBIT SPI 20MHZ 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 64Kbit SPI 20 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
23A640-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
2516,79840 Kč419,96 Kč
10016,16850 Kč1 616,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč