SRAM Memory IC 512Kbit SPI - Quad I/O 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23A512-I/SN

DigiKey Part Number
23A512-I/SN-ND
Manufacturer
Manufacturer Product Number
23A512-I/SN
Description
IC SRAM 512KBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 512Kbit SPI - Quad I/O 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
23A512-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
2537,33440 Kč933,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč