SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23A512-E/P

DigiKey Part Number
23A512-E/P-ND
Manufacturer
Manufacturer Product Number
23A512-E/P
Description
IC SRAM 512KBIT SPI/QUAD 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
23A512-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2.2V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24040,56813 Kč9 736,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,56813 Kč
Unit Price with VAT:49,08744 Kč