
23A1024-I/ST | |
|---|---|
DigiKey Part Number | 23A1024-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 23A1024-I/ST |
Description | IC SRAM 1MBIT SPI/QUAD 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI - Quad I/O 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 23A1024-I/ST Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tube | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 25 | 53,43160 Kč | 1 335,79 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |






