SAS/SATA Adapter Cards PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2294900-R

DigiKey Part Number
2294900-R-ND
Manufacturer
Manufacturer Product Number
2294900-R
Description
4 PORT SAS/SATA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SAS/SATA Adapter Cards PCI Express
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
SAS/SATA
Interface
PCI Express
Number of Ports
4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 612,85000 Kč15 612,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15 612,85000 Kč
Unit Price with VAT:18 891,54850 Kč