Parametric Equivalent
Parametric Equivalent

| 1N914UR/TR | |
|---|---|
| DigiKey Part Number | 150-1N914UR/TR-ND - Tape & Reel (TR) 150-1N914UR/TRCT-ND - Cut Tape (CT) 150-1N914UR/TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1N914UR/TR | 
| Description | DIODE STANDARD 75V 200MA DO213AA | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 75 V 200mA Surface Mount DO-213AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 75 V | |
| Current - Average Rectified (Io) | 200mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 50 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Reverse Recovery Time (trr) | 5 ns | |
| Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
| Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-213AA | |
| Operating Temperature - Junction | -65°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,97000 Kč | 50,97 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 424 | 43,27649 Kč | 18 349,23 Kč | 
| Unit Price without VAT: | 50,97000 Kč | 
|---|---|
| Unit Price with VAT: | 61,67370 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic