1N753D/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 101,63029 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 101,63029 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 105,20000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 118,21876 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 120,94847 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 307,83280 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 310,98250 Kč
Datasheet
Zener Diode 6.2 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N753D/TR

DigiKey Part Number
150-1N753D/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N753D/TR
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
164105,20000 Kč17 252,80 Kč
Manufacturers Standard Package
Unit Price without VAT:105,20000 Kč
Unit Price with VAT:127,29200 Kč