1N723 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8 848
Unit Price: 4,41000 Kč
Datasheet
Zener Diode 24 V 250 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N723

DigiKey Part Number
1N723-ND
Manufacturer
Manufacturer Product Number
1N723
Description
DIODE ZENER 24V 250MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 250 mW ±10% Through Hole DO-204AH (DO-35)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Impedance (Max) (Zzt)
28 Ohms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-204AH (DO-35)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B24,113Nexperia USA Inc.8 8481727-BZX79-B24,113CT-ND4,41000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
49141,39128 Kč20 323,12 Kč
Unit Price without VAT:41,39128 Kč
Unit Price with VAT:50,08345 Kč