
1N718 | |
|---|---|
DigiKey Part Number | 1N718-ND |
Manufacturer | |
Manufacturer Product Number | 1N718 |
Description | DIODE ZENER 15V 250MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±10% Through Hole DO-204AH (DO-35) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | 41,39128 Kč | 20 323,12 Kč |
| Unit Price without VAT: | 41,39128 Kč |
|---|---|
| Unit Price with VAT: | 50,08345 Kč |

