Similar

1N710 | |
|---|---|
DigiKey Part Number | 1N710-ND |
Manufacturer | |
Manufacturer Product Number | 1N710 |
Description | DIODE ZENER 6.8V 250MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±10% Through Hole DO-204AH (DO-35) |
Category | Power - Max 250 mW |
Mfr | Impedance (Max) (Zzt) 4.7 Ohms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B6V8,133 | Nexperia USA Inc. | 947 | 1727-6137-1-ND | 0,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | 41,39128 Kč | 20 323,12 Kč |
| Unit Price without VAT: | 41,39128 Kč |
|---|---|
| Unit Price with VAT: | 50,08345 Kč |


