Diode 80 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6864US

DigiKey Part Number
1N6864US-ND
Manufacturer
Manufacturer Product Number
1N6864US
Description
DIODE SCHOTTKY 80V 3A B SQ-MELF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount B, SQ-MELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 197,16000 Kč3 197,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 197,16000 Kč
Unit Price with VAT:3 868,56360 Kč