Parametric Equivalent

1N649UR-1 | |
|---|---|
DigiKey Part Number | 1N649UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N649UR-1 |
Description | DIODE STD 600V 400MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 400mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 nA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 77,25348 Kč | 17 304,78 Kč |
| Unit Price without VAT: | 77,25348 Kč |
|---|---|
| Unit Price with VAT: | 93,47671 Kč |



