
1N649-1/TR | |
|---|---|
DigiKey Part Number | 150-1N649-1/TR-ND - Tape & Reel (TR) 150-1N649-1/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N649-1/TR |
Description | DIODE STD 600V 400MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 400mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 50 nA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 400mA | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | 49,13532 Kč | 17 443,04 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


