1N6359 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 817
Unit Price: 12,81000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,02983 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 200
Unit Price: 24,57000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 6,36922 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 883
Unit Price: 24,57000 Kč
Datasheet
16.5V Clamp 70A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6359

DigiKey Part Number
1N6359-ND
Manufacturer
Manufacturer Product Number
1N6359
Description
TVS DIODE 12VWM 16.5VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
16.5V Clamp 70A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
70A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-202AA, DO-13, Axial
Voltage - Breakdown (Min)
14.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE12A/BYAGEO81713-1.5KE12A/BCT-ND12,81000 KčSimilar
1.5KE12A/TR13YAGEO013-1.5KE12A/TR13TR-ND3,02983 KčSimilar
5KP12A-HRLittelfuse Inc.05KP12A-HR-ND339,53766 KčSimilar
5KP12A-HRALittelfuse Inc.05KP12A-HRA-ND322,56078 KčSimilar
LCE12ALittelfuse Inc.1 20018-LCE12ACT-ND24,57000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100470,17880 Kč47 017,88 Kč
Unit Price without VAT:470,17880 Kč
Unit Price with VAT:568,91635 Kč