
1N6326DUS/TR | |
|---|---|
DigiKey Part Number | 150-1N6326DUS/TR-ND - Tape & Reel (TR) 150-1N6326DUS/TRCT-ND - Cut Tape (CT) 150-1N6326DUS/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6326DUS/TR |
Description | DIODE ZENER 12V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±1% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,80000 Kč | 786,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 668,58050 Kč | 66 858,05 Kč |
| Unit Price without VAT: | 786,80000 Kč |
|---|---|
| Unit Price with VAT: | 952,02800 Kč |

