
1N6317US | |
|---|---|
DigiKey Part Number | 1N6317US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6317US |
Description | DIODE ZENER 5.1V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package B, SQ-MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 100 | 210,61200 Kč | 21 061,20 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |


