
1N6166 | |
|---|---|
DigiKey Part Number | 1N6166MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6166 |
Description | TVS DIODE 76VWM 137.6VC AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 137.6V Clamp 10.9A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137.6V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | C, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 421,35010 Kč | 42 135,01 Kč |
| Unit Price without VAT: | 421,35010 Kč |
|---|---|
| Unit Price with VAT: | 509,83362 Kč |

