C, SQ-MELF, C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6152AUS/TR

DigiKey Part Number
150-1N6152AUS/TR-ND - Tape & Reel (TR)
150-1N6152AUS/TRCT-ND - Cut Tape (CT)
150-1N6152AUS/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6152AUS/TR
Description
TVS DIODE 20.6VWM 37.4VC SQMELF
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
37.4V Clamp 40.1A Ipp Tvs Diode Surface Mount C, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.6V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.4V
Current - Peak Pulse (10/1000µs)
40.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1272,46000 Kč272,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100231,62960 Kč23 162,96 Kč
Manufacturers Standard Package
Unit Price without VAT:272,46000 Kč
Unit Price with VAT:329,67660 Kč