1N6148AUS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 547,30000 Kč

Direct


Microchip Technology
In Stock: 0
Unit Price: 504,57270 Kč

Direct


Microchip Technology
In Stock: 0
Unit Price: 1 093,34120 Kč
C, SQ-MELF, C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6148AUS

DigiKey Part Number
1N6148AUS-ND
Manufacturer
Manufacturer Product Number
1N6148AUS
Description
TVS DIODE 13.7VWM 25.1VC SQ-MELF
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
25.1V Clamp 59.8A Ipp Tvs Diode Surface Mount C, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.7V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.1V
Current - Peak Pulse (10/1000µs)
59.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100227,76310 Kč22 776,31 Kč
Unit Price without VAT:227,76310 Kč
Unit Price with VAT:275,59335 Kč