137.6V Clamp 3.6A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6130

DigiKey Part Number
1N6130MS-ND
Manufacturer
Manufacturer Product Number
1N6130
Description
TVS DIODE 76VWM 137.6V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
137.6V Clamp 3.6A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
76V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137.6V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100314,31490 Kč31 431,49 Kč
Unit Price without VAT:314,31490 Kč
Unit Price with VAT:380,32103 Kč