1N6004B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 89,57303 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 775
Unit Price: 47,45549 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 189 580
Unit Price: 47,45549 Kč
Datasheet
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6004B/TR

DigiKey Part Number
150-1N6004B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6004B/TR
Description
DIODE ZENER 15V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
32 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
41748,82866 Kč20 361,55 Kč
Manufacturers Standard Package
Unit Price without VAT:48,82866 Kč
Unit Price with VAT:59,08268 Kč