1N5995B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 280
Unit Price: 77,69000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 1 041
Unit Price: 42,42000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 240,68960 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,59679 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 67,40359 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 98,48183 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 102,26024 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 41,36607 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 75,80276 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 78,95248 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 94,49099 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 83
Unit Price: 73,70000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 80,00336 Kč
Datasheet
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5995B

DigiKey Part Number
1N5995BMS-ND
Manufacturer
Manufacturer Product Number
1N5995B
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45537,79640 Kč17 197,36 Kč
Unit Price without VAT:37,79640 Kč
Unit Price with VAT:45,73364 Kč