1N5746C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 100,89124 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 836
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 414
Unit Price: 4,41000 Kč
Datasheet
Zener Diode 27 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5746C

DigiKey Part Number
1N5746C-ND
Manufacturer
Manufacturer Product Number
1N5746C
Description
DIODE ZENER 27V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6010DMicrochip Technology01N6010D-ND111,88588 KčDirect
1N5746DMicrochip Technology01N5746D-ND100,89124 KčParametric Equivalent
BZX79-B27,113Nexperia USA Inc.8 8361727-BZX79-B27,113CT-ND4,41000 KčSimilar
BZX79-B27,133Nexperia USA Inc.8 4141727-BZX79-B27,133CT-ND4,41000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25680,19594 Kč20 530,16 Kč
Unit Price without VAT:80,19594 Kč
Unit Price with VAT:97,03709 Kč