1N5623US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 150,13569 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 160,42470 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 163,15660 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 195,28000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 182,26470 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 259,32532 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 259,95718 Kč
Datasheet
Diode 1000 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5623US/TR

DigiKey Part Number
150-1N5623US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5623US/TR
Description
DIODE STANDARD 1000V 1A D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Capacitance @ Vr, F
15pF @ 12V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
113152,02735 Kč17 179,09 Kč
Manufacturers Standard Package
Unit Price without VAT:152,02735 Kč
Unit Price with VAT:183,95309 Kč