
1N5542C/TR | |
|---|---|
DigiKey Part Number | 150-1N5542C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5542C/TR |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 21.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5542C | Microchip Technology | 0 | 150-1N5542C-ND | 244,79050 Kč | Parametric Equivalent |
| 1N5542D | Microchip Technology | 0 | 150-1N5542D-ND | 122,55665 Kč | Parametric Equivalent |
| 1N5542D/TR | Microchip Technology | 0 | 150-1N5542D/TR-ND | 126,43795 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 248,99430 Kč | 24 899,43 Kč |
| Unit Price without VAT: | 248,99430 Kč |
|---|---|
| Unit Price with VAT: | 301,28310 Kč |


