Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5536D | |
|---|---|
DigiKey Part Number | 150-1N5536D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5536D |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 14.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 103,52138 Kč | 17 288,07 Kč |
| Unit Price without VAT: | 103,52138 Kč |
|---|---|
| Unit Price with VAT: | 125,26087 Kč |


