DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5524UR-1

DigiKey Part Number
150-1N5524UR-1-ND
Manufacturer
Manufacturer Product Number
1N5524UR-1
Description
DIODE ZENER 5.6V 500MW DO213AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±20% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17975,82117 Kč13 571,99 Kč
Unit Price without VAT:75,82117 Kč
Unit Price with VAT:91,74362 Kč