1N5248BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 58,04874 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 37,45080 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 37,45079 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 52,22306 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,32990 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248BE3

DigiKey Part Number
150-1N5248BE3-ND
Manufacturer
Manufacturer Product Number
1N5248BE3
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
41740,98782 Kč17 091,92 Kč
Unit Price without VAT:40,98782 Kč
Unit Price with VAT:49,59526 Kč