1N5234E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,59679 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,95648 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 242
Unit Price: 76,64000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 74,54381 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 78,11258 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 74,54381 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 181,42270 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 184,78450 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 78,11258 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84317 Kč
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5234E3

DigiKey Part Number
150-1N5234E3-ND
Manufacturer
Manufacturer Product Number
1N5234E3
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23174,54381 Kč17 219,62 Kč
Unit Price without VAT:74,54381 Kč
Unit Price with VAT:90,19801 Kč