1N5230BUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,32523 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,52470 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,66670 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,12080 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,38370 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,60545 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,79520 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,93040 Kč
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5230BUR

DigiKey Part Number
150-1N5230BUR-ND
Manufacturer
Manufacturer Product Number
1N5230BUR
Description
DIODE ZENER 4.7V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19887,14702 Kč17 255,11 Kč
Unit Price without VAT:87,14702 Kč
Unit Price with VAT:105,44789 Kč