1N4744AGE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,69599 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,89618 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 49 382
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2 618
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05615 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05456 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 31 866
Unit Price: 0,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 925
Unit Price: 0,29000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 509
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 090
Unit Price: 0,07000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 59 930
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06435 Kč
Datasheet
Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744AGE3

DigiKey Part Number
1N4744AGE3MS-ND
Manufacturer
Manufacturer Product Number
1N4744AGE3
Description
DIODE ZENER 15V 1W DO204AL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
10060,47420 Kč6 047,42 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč